Sign in to ask questions about the ELT BE236-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ELT BE236-2 technical specifications.
| Frequency | 60Hz |
| Height | 28mm |
| Length | 230mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ELT BE236-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
