ELT BE254-T5 technical specifications.
| Frequency | 60Hz |
| Height | 21mm |
| Length | 360mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for ELT BE254-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
