Sign in to ask questions about the ELT LC160/700-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ELT LC160/700-C technical specifications.
| Max Output Power | 60W |
| Mount | Surface Mount |
| Output Current | 700mA |
| Output Voltage | 86V |
| Ratings | IP20 |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for ELT LC160/700-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
