This relay features a contact arrangement of double pole double throw and a relay construction of latching double coil. The coil voltage is 5V with a current of 28.08mA and resistance of 178 ohms. The maximum switching power is 60W and the maximum switching voltage is 220V DC. The relay is designed for through hole mounting with a termination style of PC pin and 10 terminals. The operating temperature range is -40 to 85 degrees Celsius.
EM Devices EC2-5TNJ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.08mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EC2-5TNJ to view detailed technical specifications.
No datasheet is available for this part.