EM Microelectronic V4082V1ST3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | MASK ROM |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Microelectronic V4082V1ST3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.