
Embedded Antenna Design FQTN35144-UF-10 technical specifications.
| Input Power | 10W |
| Max Frequency | 2.1GHz |
| Min Frequency | 850MHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Embedded Antenna Design FQTN35144-UF-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
