
Sign in to ask questions about the Embedded Artists EA-LCD-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Embedded Artists EA-LCD-004 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-LCD-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
