
LPCXPRESSO LPC11U14 EVAL BRD
Sign in to ask questions about the Embedded Artists EA-XPR-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Embedded Artists EA-XPR-007 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPC11U00 |
| RoHS | Compliant |
Download the complete datasheet for Embedded Artists EA-XPR-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
