
Development Boards & Kits - ARM LPCXPRESSO VALUE PK
Embedded Artists EA-XPR-110 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPCXpresso |
| RoHS | Compliant |
No datasheet is available for this part.
