Hmi Touch Screen, 7 Inch Lcd
Embest PDA - TM7000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | -500mV |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
No datasheet is available for this part.