Transceiver, 1270nm Min, 1355nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20
Checking distributor stock and pricing after the page loads.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |