Transceiver, 770nm Min, 860nm Max, 2500Mbps(Tx), 2500Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20
Emcore TXN311110100000 technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.