
The AC30036-70V DC-DC converter from Emct operates within a temperature range of -30°C to 75°C. It has a maximum supply voltage of 70V and a minimum supply voltage of 36V. The device is designed for panel mount applications and has a supply current of 11mA. The converter's frequency range spans from 2.3375kHz to 3.1625kHz.
Sign in to ask questions about the Emct AC30036-70V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emct AC30036-70V technical specifications.
| Diameter | 40mm |
| Height | 28.5mm |
| Max Frequency | 3.1625kHz |
| Min Frequency | 2.3375kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 36V |
| Mount | Panel |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Emct AC30036-70V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
