
The AC300I110-220V is a 40mm panel mount AC power adapter with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 230V and a minimum supply voltage of 110V. The adapter has a maximum frequency of 3.1625kHz and a minimum frequency of 2.3375kHz. It draws a supply current of 8mA.
Sign in to ask questions about the Emct AC300I110-220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emct AC300I110-220V technical specifications.
| Diameter | 40mm |
| Height | 28.5mm |
| Max Frequency | 3.1625kHz |
| Min Frequency | 2.3375kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Emct AC300I110-220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
