
EMCT 12 36 V ac/dc 92dB Panel Mount Intermittent Internal Piezo Buzzer, 2337.5 3162.5 Hz
Emct AC300I12-36 technical specifications.
| Diameter | 40mm |
| Height | 28.5mm |
| Max Frequency | 3.1625kHz |
| Min Frequency | 2.3375kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Supply Current | 12mA |
| RoHS | Compliant |
No datasheet is available for this part.
