Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Emerson 105-0213-200 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.