This Emerson terminal block features a male gender, 10A maximum current rating, and a through hole mount. It operates within a temperature range of -55°C to 85°C and has a straight orientation. The terminal block is terminated with solder and accommodates a 16AWG wire or cable gauge.
Sign in to ask questions about the Emerson 105-0312-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 105-0312-001 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-0312-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.