This Emerson 105-1302-002 component is a single-contact, panel-mount tip jack with a brass contact and silver plating. It features a nylon insulation material and a maximum current rating of 7A. The component has a voltage rating of 3.5kV and is available in a package quantity of 500. It is designed for use in applications where a high-voltage, high-current connection is required.
Emerson 105-1302-002 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.02mm |
| Max Current Rating | 7A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Series | Tip Jack |
| Voltage Rating | 3.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
No datasheet is available for this part.