
Conn Tip Jack F 1 POS Crimp ST Cable Mount 1 Port
Emerson 105-1403-032 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Series | Tip Jack |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-1403-032 to view detailed technical specifications.
No datasheet is available for this part.