This 5kV 5A tip jack features insulated nylon construction and a silver-plated contact made from beryllium copper alloy. The device has a length of 11.1mm and is designed for through-hole mounting. The contact material is a beryllium copper alloy, and the plating is silver.
Emerson 105-2206-201 technical specifications.
| Color | Orange |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 11.1mm |
| Mount | Through Hole |
| Series | Tip Jack |
| Voltage Rating | 5kV |
| RoHS | Compliant |
No datasheet is available for this part.