
This female connector features a nylon body with a copper contact and silver plating, rated for 5A and 3.5kV DC. It has a right-angle orientation and is suitable for vertical PCB mounting. The connector is insulated and has a termination of solder. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Emerson 105-2210-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 105-2210-201 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Insulation | Insulated |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 105-2210-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.