This Emerson connector features a brass contact material with nickel plating, supporting a current rating of 15A. The non-insulated design requires careful handling to prevent electrical shock. The connector is lead-free and available in bulk packaging with 500 units per package. It is designed for panel mount applications with a straight orientation and 14AWG wire/cable gauge compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 108-0750-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Banana Plug |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 108-0750-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.