
This is a single contact binding post with a violet color, made from brass with a silver plating. It has a current rating of 15A and a voltage rating of 5.7kV. The post is designed for panel mounting and is available in bulk packaging.
Sign in to ask questions about the Emerson 111-0112-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 111-0112-001 technical specifications.
| Color | Violet |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Binding Post |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Emerson 111-0112-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.