
This is a through hole contact with a gold plated brass material, impedance of 50 ohms, and an operating temperature range of -65°C to 165°C. It is packaged in bulk and has a straight orientation. The component is suitable for use in frequencies up to 4 GHz.
Emerson 131-3701-211 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.