
The SMB Wire Housing Contact features a brass contact material with gold plating and an impedance of 50 ohms. It is designed for panel and flange mounting and operates over a temperature range of -65°C to 165°C. This contact is suitable for use in applications with frequencies up to 4 GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |