
The Emerson 131-8701-501 is a right angle through hole connector with a voltage rating of 335V and an operating frequency range of 0 to 2 GHz. It features a gold plated brass body and gold plated copper contacts. The connector is lead free and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in a bulk package with 25 units per package.
Emerson 131-8701-501 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 131-8701-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.