
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold
Emerson 133-3404-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson 133-3404-101 to view detailed technical specifications.
No datasheet is available for this part.