
The MCX Series connector features a brass body with gold plating, a gold center contact, and a copper contact with gold plating. It has a PTFE dielectric material and a straight orientation. The connector is rated for 335V and has an impedance of 50R. It operates over a temperature range of -65°C to 165°C and is available in a bulk packaging quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 133-3701-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 133-3701-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.