Emerson 133-3701-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 133-3701-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
