
This surface mount connector features a right angle orientation and a 50R impedance. It is designed to operate over a temperature range of -65°C to 165°C. The contact material is copper with a gold plating. The connector is packaged in bulk and is terminated with solder.
Sign in to ask questions about the Emerson 133-3711-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 133-3711-318 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 133-3711-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.