
Conn MCX Adapter F/F 0Hz to 6GHz 50Ohm ST Gold
Emerson 133-3901-806 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| Series | MCX |
| RoHS | Compliant |
Download the complete datasheet for Emerson 133-3901-806 to view detailed technical specifications.
No datasheet is available for this part.