
The Emerson 141-3901-801 SMA attenuator features a stainless steel body with copper and gold contact plating. It has an attenuation value of 1dB and an impedance of 50R. The device operates over a frequency range of 0 to 6 GHz and can withstand temperatures from -55°C to 125°C. The attenuator is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 1dB |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Copper, Gold |
| Impedance | 50R |
| Length | 22.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |