
The Emerson 141-3901-803 SMA attenuator features a 3dB attenuation value and 50 ohm impedance. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 2W. The attenuator is packaged in bulk with a single unit per package and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson 141-3901-803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 3dB |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Copper, Gold |
| Impedance | 50R |
| Length | 22.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 141-3901-803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.