Emerson 141-3901-810 technical specifications.
| Attenuation Value | 10dB |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Copper, Gold |
| Impedance | 50R |
| Length | 22.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 141-3901-810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.