
This SMA male connector features a 50R impedance and is designed for use in high-frequency applications, with an operating frequency range of 0 to 12.4 GHz. The connector is constructed with a brass contact material and gold plating for reliable connections. It is rated for use in temperatures between -65°C and 165°C and is available in bulk packaging.
Emerson 142-0403-001 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0403-001 to view detailed technical specifications.
No datasheet is available for this part.