
This SMA connector features a gold-plated brass body and contacts, with an impedance of 50 ohms and a maximum operating frequency of 12.4 GHz. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 165°C. The connector is available in bulk packaging with 25 pieces per package.
Sign in to ask questions about the Emerson 142-0407-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 142-0407-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0407-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.