
This SMA coaxial connector features a brass body with nickel plating, a gold-plated brass contact, and a 50R impedance. It operates at frequencies up to 12.4 GHz and is suitable for use in environments with temperatures ranging from -65°C to 165°C. The connector is packaged in bulk and is available in quantities of 25.
Sign in to ask questions about the Emerson 142-0407-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 142-0407-016 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0407-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.