
The SMA cable connector features a gold contact plating and a 50R impedance. It has a maximum operating temperature range of -65°C to 165°C and is available in a package quantity of 25. The connector is packaged in bulk and has a straight orientation. It is made with copper and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Emerson 142-0701-481 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 9.52mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.