Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup RA Flange Mount Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |