
This SMA connector features a brass body with gold plating, a gold center contact, and a PTFE dielectric material. It has a maximum operating temperature range of -65°C to 165°C and is suitable for frequencies up to 18 GHz. The connector is mounted through a hole and has a gold housing color. It is available in a bulk packaging quantity of 25 pieces.
Emerson 142-0801-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0801-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
