
Conn SMA RCP 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |