The Emerson SMA right angle connector features copper contacts with gold plating and an impedance of 50R. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in bulk packaging and is mounted via flanges. It operates over a frequency range of 0 to 18 GHz and is not radiation hardened.
Emerson 142-1711-036 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-1711-036 to view detailed technical specifications.
No datasheet is available for this part.