
SMA jack end-launch RF connector uses a straight body with solder termination and receptacle termination style. The connector has 50 ohm impedance, a maximum frequency of 18 GHz, and 335 Vrms working voltage. Brass body construction with gold body finish, beryllium copper contacts with gold plating, and PTFE insulation are specified. It supports at least 500 mating cycles and an operating temperature range of -65 °C to +165 °C.
Checking distributor stock and pricing after the page loads.
| Series | SMA |
| Type | Standard |
| Termination Type | Solder |
| Termination Style | Receptacle |
| Gender | Jack |
| Mounting Style | End Launch |
| Body Style | Straight |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Insulator | PTFE |
| Maximum Frequency | 18GHz |
| Durability | 500cycles min |
| Operating Temperature Range | -65 to +165°C |
| Impedance | 50Ohms |
| Working Voltage | 335Vrms |
| Insulation Resistance | 5000MOhms min |
| Number of Ports | 1 |
These are design resources that include the Emerson 142-0701-851
Design guide for the DC1795A demonstration circuit featuring the LTC6950 1.4GHz low jitter PLL with five clock outputs, EZSync technology, and ClockWizard software support.
User guide for the EV-ADF4153SD1Z evaluation board, featuring the ADF4153 fractional-N PLL frequency synthesizer with an integrated VCO and 50 kHz loop filter.
