Cap Trimmer Ceramic 1.3/5.4pF 125V 4545 ppm/C -100% to 20% Side Adj 125C
Emerson 187-0103-005 technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Emerson 187-0103-005 to view detailed technical specifications.
No datasheet is available for this part.