Sign in to ask questions about the Emerson 18990001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 18990001 technical specifications.
| Body Material | Glass fibre |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Series | 189 |
| RoHS | Compliant |
Download the complete datasheet for Emerson 18990001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.