
This 50R impedance free hanging plug connector features a brass contact material with gold plating, and a straight orientation. It is available in a bulk packaging with 10 pieces per package. The connector is not radiation hardened.
Sign in to ask questions about the Emerson 26-8016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 26-8016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Emerson 26-8016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.