Connector; 50 Ohms; Belden 8281; BNC; Male
Emerson 27-9104 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.