Sign in to ask questions about the Emerson 30-3006-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson 30-3006-15 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 10foot |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-3006-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.