cable assembly,universal serial bus version 2.0,usb a plug to usb b plug,10 foot
Emerson 30-3007-10 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 10foot |
| RoHS | Compliant |
No datasheet is available for this part.