cable assembly,universal serial bus version 2.0,usb a plug to usb b plug,15 foot
Emerson 30-3007-15 technical specifications.
| Color | Beige |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 15foot |
| RoHS | Compliant |
No datasheet is available for this part.